Part Details for 593-222221-002F by Dialight
Overview of 593-222221-002F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 593-222221-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70082339
|
RS | LED CBI R/A TRI-LEVEL GREEN/GREEN/RED TRI-LEVEL PRISM | Dialight 593-222221-002F RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 / $3.0900 | RFQ |
Part Details for 593-222221-002F
593-222221-002F CAD Models
593-222221-002F Part Data Attributes
|
593-222221-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
593-222221-002F
Dialight
Dual Color LED Array, Red/high Intensity Green, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/HIGH INTENSITY GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 29.0/16.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 16.08 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Surface Mount | YES |