Part Details for 5932-227-2130-2NF by Dialight
Overview of 5932-227-2130-2NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF3G21-30 | Rochester Electronics LLC | BLF3G21-30 - UHF 30W Power LDMOS Transistor (Ampleon Die) | |
NA5932-AL | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS | |
NA5932-ALB | Coilcraft Inc | RF inductor, air core, 5% DCR tol, SMT, RoHS |
Price & Stock for 5932-227-2130-2NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-5932-227-21302NF
|
Mouser Electronics | LED Circuit Board Indicators TRI-LVLPRISM G,Y,R SMSTR SIL RoHS: Compliant | 0 |
|
$3.0100 / $3.3700 | Order Now |
DISTI #
000000000006254053
|
Sager | LED Circuit Board Indicators TRI-LVLPRISM G,Y,R SMSTR SIL | 0 |
|
Buy Now |