-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9016A2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X9016A2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | 593D | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 210 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
This table gives cross-reference parts and alternative options found for 593D106X9016A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9016A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3A106K016D5000AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | 593D106X9016A2T vs TP3A106K016D5000AS |
TP3A106K016F0500AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | 593D106X9016A2T vs TP3A106K016F0500AS |
POEL106K016AXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 593D106X9016A2T vs POEL106K016AXL |
T494A106K16AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 593D106X9016A2T vs T494A106K16AS |
T495A106K016ZGE1K7 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | 593D106X9016A2T vs T495A106K016ZGE1K7 |
TC212A106K016Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | Sunlord | 593D106X9016A2T vs TC212A106K016Y |
T495A106K016ZGE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X9016A2T vs T495A106K016ZGE2K57280 |
NTC-T106K16TRA(5) | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 593D106X9016A2T vs NTC-T106K16TRA(5) |
T491A106K16AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 593D106X9016A2T vs T491A106K16AS |
T495A106K016ZTE1K77280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1306, CHIP | KEMET Corporation | 593D106X9016A2T vs T495A106K016ZTE1K77280 |