-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X0020E2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D107X0020E2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X0020E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X0020E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCM107MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | 593D107X0020E2WE3 vs TA020TCM107MER-13 |
T491X107M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 593D107X0020E2WE3 vs T491X107M020AMAUTO |
T510X107M020AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X0020E2WE3 vs T510X107M020AHE045C-7280 |
T83E107M020USZS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 593D107X0020E2WE3 vs T83E107M020USZS |
T491X107M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 593D107X0020E2WE3 vs T491X107M020AHAUTO7280 |
TR3E107M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X0020E2WE3 vs TR3E107M020F0150 |
593D107X0020E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X0020E2WE3 vs 593D107X0020E2WE3 |
T491X107M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D107X0020E2WE3 vs T491X107M020ZT7280 |
T491X107M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 593D107X0020E2WE3 vs T491X107M020AHAUTO |
T510X107M020AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | 593D107X0020E2WE3 vs T510X107M020AHE040C-7280 |