Part Details for 593D107X9010D2TE3 by Vishay Intertechnologies
Results Overview of 593D107X9010D2TE3 by Vishay Intertechnologies
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D107X9010D2TE3 Information
593D107X9010D2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 593D107X9010D2TE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH8488
|
Newark | Cap, 100Uf, 10V, Tant, Case D Rohs Compliant: Yes |Vishay 593D107X9010D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 6000 |
|
$0.6490 | Buy Now |
|
DISTI #
65K2996
|
Newark | Tantalum Capacitor, 100Uf 10V 0.1 Ohm 10%, 7343-31, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.1Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 593D107X9010D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1012 |
|
$0.3540 | Buy Now |
|
DISTI #
593D107X9010D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 ?F, 10 V, 2917 [7343 Metric], ? 10%, 0.1 ohm, D - Tape and Reel (Alt: 593D107X9010D2TE3) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 7500 |
|
$0.1886 | Buy Now |
|
DISTI #
65K2996
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 ?F, 10 V, 2917 [7343 Metric], ? 10%, 0.1 ohm, D - Product that comes on tape, but is not reeled (Alt: 65K2996) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1012 Partner Stock |
|
$0.4110 / $0.6300 | Buy Now |
|
DISTI #
74-593D107X9010D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded RoHS: Compliant | 127332 |
|
$0.2950 / $0.5800 | Buy Now |
|
DISTI #
E02:0323_01683032
|
Arrow Electronics | Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2527 | Europe - 87000 |
|
$0.1983 / $0.3034 | Buy Now |
|
DISTI #
V36:1790_07465060
|
Arrow Electronics | Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2535 | Americas - 20500 |
|
$0.1929 / $0.2949 | Buy Now |
|
DISTI #
V72:2272_07465060
|
Arrow Electronics | Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2 |
|
$0.2978 | Buy Now |
|
|
Future Electronics | 593D Series 100 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 145500Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
DISTI #
91581711
|
Verical | Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 300000 |
|
$0.2657 | Buy Now |
US Tariff Estimator: 593D107X9010D2TE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 593D107X9010D2TE3
593D107X9010D2TE3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
593D107X9010D2TE3 Part Data Attributes
|
|
593D107X9010D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9010D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 100 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 100 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.01 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 488 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for 593D107X9010D2TE3
This table gives cross-reference parts and alternative options found for 593D107X9010D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9010D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T496D107K010AT6410WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D107X9010D2TE3 vs T496D107K010AT6410WAFL |
| T540D107K010DH66207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 593D107X9010D2TE3 vs T540D107K010DH66207610 |
| T496D107K010CK64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 593D107X9010D2TE3 vs T496D107K010CK64107640 |
| T496D107K010CH622C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 593D107X9010D2TE3 vs T496D107K010CH622C7610 |
| T496D107K010CC651BWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 593D107X9010D2TE3 vs T496D107K010CC651BWAFL |
| T493D107K010BB61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D107X9010D2TE3 vs T493D107K010BB61307640 |
| T496D107K010CC612B7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 593D107X9010D2TE3 vs T496D107K010CC612B7640 |
| T493D107K010CH651C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | 593D107X9010D2TE3 vs T493D107K010CH651C7280 |
| T493D107K010AM61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | 593D107X9010D2TE3 vs T493D107K010AM61107280 |
| T496D107K010DC64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | 593D107X9010D2TE3 vs T496D107K010DC64207640 |
593D107X9010D2TE3 Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
-
The 593D107X9010D2TE3 is a Class II ceramic capacitor, which means it's suitable for high-frequency applications. However, it's essential to consider the capacitor's self-resonant frequency (SRF) and ensure it's not operated near its SRF to avoid unwanted resonances.
-
Vishay recommends derating the maximum voltage by 10-15% to ensure reliable operation and prevent premature failure. For the 593D107X9010D2TE3, the maximum voltage rating is 1000V, so the derated voltage would be around 850-900V.
-
The 593D107X9010D2TE3 capacitor has a maximum operating temperature of 125°C (257°F). While it can be used in high-temperature applications, it's essential to consider the capacitor's temperature coefficient and ensure it's within the specified operating range.
-
Vishay provides a recommended land pattern and pad layout for the 593D107X9010D2TE3 capacitor in the datasheet. It's essential to follow these guidelines to ensure proper soldering and prevent damage to the capacitor.