-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X9010D8T
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: 593D107X9010D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4327 / $0.5497 | Buy Now |
DISTI #
83K6749
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: 83K6749) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.5570 / $0.6250 | Buy Now |
DISTI #
66AJ2055
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 66AJ2055) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 480 Partner Stock |
|
$0.8650 / $1.5400 | Buy Now |
DISTI #
74-593D107X9010D8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volt 10% D Case Molded RoHS: Not Compliant | 0 |
|
$0.4970 / $1.4800 | Order Now |
|
Future Electronics | 593D Series 100 uF ±10% 10 V SMT Molded Solid Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6050 / $0.6550 | Buy Now |
DISTI #
593D107X9010D8T
|
TTI | Tantalum Capacitors - Solid SMD 100uF 10volt 10% D Case Molded Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4490 | Buy Now |
DISTI #
593D107X9010D8T
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: 593D107X9010D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4327 / $0.5497 | Buy Now |
DISTI #
66AJ2055
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Product that comes on tape, but is not reeled (Alt: 66AJ2055) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 480 Partner Stock |
|
$0.8650 / $1.5400 | Buy Now |
DISTI #
83K6749
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: 83K6749) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$0.5570 / $0.6250 | Buy Now |
DISTI #
593D107X9010D8T
|
Avnet Americas | Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 T/R - Tape and Reel (Alt: 593D107X9010D8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4327 / $0.5497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X9010D8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9010D8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 488 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D107X9010D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9010D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450D11071AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | 593D107X9010D8T vs T450D11071AKB |
593D107X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9010D8T vs 593D107X9010D2WE3 |
T86D107K010KZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | 593D107X9010D8T vs T86D107K010KZAL |
T495D107K010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 593D107X9010D8T vs T495D107K010AS-F |
269E1002107KR734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D107X9010D8T vs 269E1002107KR734 |
B45196L2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D107X9010D8T vs B45196L2107K406 |
293D107X9010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9010D8T vs 293D107X9010D2TE3 |
TR3D107K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9010D8T vs TR3D107K010C0100 |
T83D107K010EBZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D107X9010D8T vs T83D107K010EBZS |
T83D107K010UCZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 593D107X9010D8T vs T83D107K010UCZL |