-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X96R3B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D107X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3316 / $0.4212 | Buy Now |
DISTI #
74-593D107X96R3B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 6.3volt 10% B Case Molded RoHS: Compliant | 2000 |
|
$0.3290 / $1.0700 | Buy Now |
|
Future Electronics | 100UF, 10% , 6.3V RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 46 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
ComSIT USA | SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411 RoHS: Compliant | Europe - 1477 |
|
RFQ | |
DISTI #
593D107X96R3B2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D107X96R3B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X96R3B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X96R3B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 164 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D107X96R3B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X96R3B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK0J107TSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | DAEWOO Electronic Components | 593D107X96R3B2TE3 vs TLK0J107TSSR |
T495B107K006AHA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D107X96R3B2TE3 vs T495B107K006AHA7007280 |
TLESVB20J107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | 593D107X96R3B2TE3 vs TLESVB20J107K8RE |
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 593D107X96R3B2TE3 vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | 593D107X96R3B2TE3 vs PCT100/6BK |
T494B107K006ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 1411 | KEMET Corporation | 593D107X96R3B2TE3 vs T494B107K006ATAUTO |
267N6301107KRB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 593D107X96R3B2TE3 vs 267N6301107KRB |
B45198H1107K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 593D107X96R3B2TE3 vs B45198H1107K209 |
T83B107K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 593D107X96R3B2TE3 vs T83B107K6R3USBS |
267N6301107KPB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 593D107X96R3B2TE3 vs 267N6301107KPB |