Part Details for 267N6301107KRB by Matsuo Electric Co Ltd
Overview of 267N6301107KRB by Matsuo Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 267N6301107KRB
267N6301107KRB CAD Models
267N6301107KRB Part Data Attributes:
|
267N6301107KRB
Matsuo Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
267N6301107KRB
Matsuo Electric Co Ltd
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MATSUO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2700 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 267N6301107KRB
This table gives cross-reference parts and alternative options found for 267N6301107KRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 267N6301107KRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B107K6R3USBL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 267N6301107KRB vs T83B107K6R3USBL |
PCT100/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | 267N6301107KRB vs PCT100/6BK |
T450B11070JKAP | CAP,TANTALUM / TA2O5,100UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 267N6301107KRB vs T450B11070JKAP |
B45198H1107K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 267N6301107KRB vs B45198H1107K206 |
TA006TCM107KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 267N6301107KRB vs TA006TCM107KBR |
T450B11070JKAB | CAP,TANTALUM / TA2O5,100UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 267N6301107KRB vs T450B11070JKAB |
593D107X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 267N6301107KRB vs 593D107X96R3B8T |
T495B107K006ANA7007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 267N6301107KRB vs T495B107K006ANA7007280 |
T491B107K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 267N6301107KRB vs T491B107K006ZT |
ATCC-211B-006-107-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | 267N6301107KRB vs ATCC-211B-006-107-K-T |