-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.5386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D105X9035B8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D105X9035B8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, SURFACE MOUNT, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D105X9035B8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X9035B8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK105KBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D105X9035B8T vs CWR11MK105KBBBULK |
CWR11MB105KAL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D105X9035B8T vs CWR11MB105KAL |
TBJB105K035CGST0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | 593D105X9035B8T vs TBJB105K035CGST0700 |
TBJB105K035CGMZ0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | 593D105X9035B8T vs TBJB105K035CGMZ0924 |
TBJB105K035CDST0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | 593D105X9035B8T vs TBJB105K035CDST0H24 |
TBJB105K035CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, | Kyocera AVX Components | 593D105X9035B8T vs TBJB105K035CGLD0000 |
T493B105K035BN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D105X9035B8T vs T493B105K035BN6421 |
T492B105K035BB4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | 593D105X9035B8T vs T492B105K035BB4251WAFL |
T493B105K035AM63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | 593D105X9035B8T vs T493B105K035AM63307280 |
T493B105K035AK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | KEMET Corporation | 593D105X9035B8T vs T493B105K035AK63107280 |