-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-593D156X9016B2TE3CT-ND
|
DigiKey | CAP TANT 15UF 10% 16V 1411 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1016 In Stock |
|
$0.2423 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D156X9016B2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D156X9016B2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D156X9016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X9016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K016JLSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016JLSC0H24 |
TBJB156K016CXSC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016CXSC0700 |
TBJB156K016CXDC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016CXDC0745 |
TBJB156K016RESC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016RESC0845 |
TBJB156K016LXSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LXSB0045 |
TBJB156K016LWLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LWLD0H23 |
TBJB156K016LWDD0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LWDD0045 |
TBJB156K016LKLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LKLB0700 |
TBJB156K016LGSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LGSZ0824 |
TBJB156K016LGLC0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 15uF, 1411, | Kyocera AVX Components | 593D156X9016B2TE3 vs TBJB156K016LGLC0824 |