593D156X9025D8T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917, CHIP

Overview of 593D156X9025D8T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D156X9025D8T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-593D156X9025D8TCT-ND
DigiKey 593D156X9025D8T Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 500
In Stock
  • 1 $1.5600
  • 10 $1.1670
  • 50 $1.0648
  • 100 $0.8723
  • 500 $0.6962
  • 1,000 $0.6143
  • 2,500 $0.5733
  • 5,000 $0.5529
  • 12,500 $0.5222
$0.5222 / $1.5600 Buy Now

CAD Models for 593D156X9025D8T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D156X9025D8T by Vishay Sprague

593D156X9025D8T
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
250 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0038 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
308 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. 593D156X9025D8T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917, CHIP
    VS

Alternate Parts for 593D156X9025D8T

This table gives cross-reference parts and alternative options found for 593D156X9025D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X9025D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D156K025CB622B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation 593D156X9025D8T vs T493D156K025CB622B7640
T493D156K025BM61307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation 593D156X9025D8T vs T493D156K025BM61307280
T493D156K025AT61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D156X9025D8T vs T493D156K025AT61307640
T493D156K025AK6332 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D156X9025D8T vs T493D156K025AK6332
T493D156K025AN6131 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D156X9025D8T vs T493D156K025AN6131
T493D156K025CK631BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation 593D156X9025D8T vs T493D156K025CK631BWAFL
TBJD156K025CRMCT723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components 593D156X9025D8T vs TBJD156K025CRMCT723
T493D156K025CM6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation 593D156X9025D8T vs T493D156K025CM6420
TBJD156K025CXLZT945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components 593D156X9025D8T vs TBJD156K025CXLZT945
TBJD156K025CKMT0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components 593D156X9025D8T vs TBJD156K025CKMT0945

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D156X9025D8T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D156X9025D8T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 593D156X9025D8T would you like to use for your alert(s)?
  • Please alert me when 593D156X9025D8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D156X9025D8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D156X9025D8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D156X9025D8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D156X9025D8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D156X9025D8T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: