Part Details for 593D335X9020A2WE3 by Vishay Intertechnologies
Overview of 593D335X9020A2WE3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D335X9020A2WE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D335X9020A2WE3
|
Avnet Americas | Cap Tant Solid 3.3uF 20V A CASE 10% 3216-18 T/R - Tape and Reel (Alt: 593D335X9020A2WE3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2113 / $0.2684 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.2010 | Buy Now |
DISTI #
593D335X9020A2WE3
|
Avnet Americas | Cap Tant Solid 3.3uF 20V A CASE 10% 3216-18 T/R - Tape and Reel (Alt: 593D335X9020A2WE3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2113 / $0.2684 | Buy Now |