593D685X0016A2TE3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of 593D685X0016A2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D685X0016A2TE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 593D685X0016A2TE3-ND
DigiKey CAP TANT 6.8UF 20% 16V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2081
$0.2081 Buy Now

CAD Models for 593D685X0016A2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D685X0016A2TE3 by Vishay Sprague

593D685X0016A2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0011 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
64 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 593D685X0016A2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 6.8 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 593D685X0016A2TE3

This table gives cross-reference parts and alternative options found for 593D685X0016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D685X0016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA685M016CSLZ0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CSLZ0724
T494A685M016AM7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D685X0016A2TE3 vs T494A685M016AM7280
TBJA685M016CADC0H24 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CADC0H24
TBJA685M016CASZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CASZ0024
TBJA685M016CBDC0724 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CBDC0724
TBJA685M016CCDC0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CCDC0800
TBJA685M016CCLZ0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CCLZ0823
TBJA685M016CLLB0800 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CLLB0800
TBJA685M016CRLC9945 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 6.8uF, 1206, Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CRLC9945
TBJA685M016CRSC0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components 593D685X0016A2TE3 vs TBJA685M016CRSC0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D685X0016A2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D685X0016A2TE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 593D685X0016A2TE3 would you like to use for your alert(s)?
  • Please alert me when 593D685X0016A2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D685X0016A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D685X0016A2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D685X0016A2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D685X0016A2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D685X0016A2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: