Part Details for 593D686X9020E2TE3. by Vishay Intertechnologies
Overview of 593D686X9020E2TE3. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593D686X9020E2TE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC5420
|
Newark | Tantalum Capacitor, 68Uf 20V 0.15 Ohm 10%, 7343-43, Full Reel, Capacitance:68Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Vishay 593D686X9020E2TE3. Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 41200 |
|
$1.1400 | Buy Now |