-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-058RABNCX2-004 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-004 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft | |
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-594-2004-013FTR-ND
|
DigiKey | LED CBI 1.6 Min Qty: 1600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.4400 / $0.4500 | Buy Now |
DISTI #
645-594-2004-013F
|
Mouser Electronics | LED Circuit Board Indicators 1.6mm Red 2mA 630nm 13in reel RoHS: Compliant | 1881 |
|
$0.4060 / $1.1700 | Buy Now |
DISTI #
74766041
|
RS | PCB Indicator, 1.6mm, PRISM RED 2MA 13 inch, Reel | Dialight 594-2004-013F RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | 594-2004-013F RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4080 | Buy Now |
|
Onlinecomponents.com | SMD right-angle LED indicator with a 1.6mm dia. round lens - Red - Forward Current: 2mA - 13" Reel RoHS: Compliant |
3200 Partner Stock |
|
$0.4077 / $0.4720 | Buy Now |
DISTI #
594-2004-013F
|
TTI | LED Circuit Board Indicators 1.6mm Red 2mA 630nm 13in reel RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.4120 | Buy Now |
DISTI #
000000000006158213
|
Sager | LED Circuit Board Indicators 1.6mm Red 2mA 630nm 13in reel Min Qty: 3200 | 0 |
|
$0.4257 / $0.4435 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4160 |
|
RFQ | |
|
Master Electronics | SMD right-angle LED indicator with a 1.6mm dia. round lens - Red - Forward Current: 2mA - 13" Reel RoHS: Compliant |
3200 Partner Stock |
|
$0.4077 / $0.4720 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$0.5533 / $0.5929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594-2004-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
594-2004-013F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Date Of Intro | 2020-01-21 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | SINGLE COLOR LED |