Part Details for 594-2504-002F by Dialight
Overview of 594-2504-002F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 594-2504-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-594-2504-002F
|
Mouser Electronics | LED Circuit Board Indicators 1.6mm YelGrn 2mA 570nm Sample Strip RoHS: Compliant | 0 |
|
$0.6270 / $0.7990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$0.4940 | Buy Now |
|
Onlinecomponents.com | SMD right-angle LED indicator with a 1.6mm dia. round lens - Orange - Forward Current: 2mA - Bulk RoHS: Compliant |
20 Partner Stock |
|
$0.5090 / $0.8290 | Buy Now |
|
Master Electronics | SMD right-angle LED indicator with a 1.6mm dia. round lens - Orange - Forward Current: 2mA - Bulk RoHS: Compliant |
20 Partner Stock |
|
$0.5090 / $0.8290 | Buy Now |