Part Details for 5942501013F by Dialight
Overview of 5942501013F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5942501013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1643
|
Newark | 1.6Mm Prism Orange 13" Reel/Reel Rohs Compliant: Yes |Dialight 5942501013F Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 | Buy Now |
DISTI #
350-5942501013FCT-ND
|
DigiKey | LED CBI 1.6MM ORNG SMD RA 13" RL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2360 In Stock |
|
$0.3438 / $1.0700 | Buy Now |
DISTI #
594-2501-013F
|
TTI | LED Circuit Board Indicators 1.6mm Orange 605nm 13in reel Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.3390 / $0.3600 | Buy Now |