There are no models available for this part yet.
Overview of 5942804013F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5942804013F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH1655
|
Newark | 1.6Mm Prism Wht 2Ma 13" Rl/Reel Rohs Compliant: Yes |Dialight 5942804013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
594-2804-013F
|
TTI | LED Circuit Board Indicators 1.6mm White 2mA 13in reel Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.5310 / $0.5750 | Buy Now |