-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D156X9050R8T-ND
|
DigiKey | CAP TANT 15UF 10% 50V 2824 Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
594D156X9050R8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D156X9050R8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 850 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 594D156X9050R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D156X9050R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P156K050BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824, | KEMET Corporation | 594D156X9050R8T vs T428P156K050BH61107280 |
595D156X9050R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D156X9050R8T vs 595D156X9050R8T |
T95R156K050CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D156X9050R8T vs T95R156K050CSSL |
594D156X9050R8W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D156X9050R8T vs 594D156X9050R8W |
T95R156K050EABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | 594D156X9050R8T vs T95R156K050EABS |
T95R156K050HSAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | 594D156X9050R8T vs T95R156K050HSAS |
14002-074KESB | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 594D156X9050R8T vs 14002-074KESB |
T95R156K050HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8T vs T95R156K050HSAS |
T428P156K050BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, 2824, | KEMET Corporation | 594D156X9050R8T vs T428P156K050BH63107280 |
T95R156K050CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 594D156X9050R8T vs T95R156K050CSSL |