Part Details for 594D106X0020B2T by Vishay Sprague
Overview of 594D106X0020B2T by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D106X0020B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D106X0020B2T-ND
|
DigiKey | CAP TANT 10UF 20% 20V 1611 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9706 | Buy Now |
DISTI #
70212530
|
RS | Capacitor, 10, 20 WVDC @ +85 C, 26 V, +/- 20%, B, 1 Ohms (Max.) @ 100 kHz, 25 C | Sprague / Vishay 594D106X0020B2T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.2900 | RFQ |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT | 1653 |
|
$0.6930 / $1.6500 | Buy Now |
Part Details for 594D106X0020B2T
594D106X0020B2T CAD Models
594D106X0020B2T Part Data Attributes:
|
594D106X0020B2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D106X0020B2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1611, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1611 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 850 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 320 mA | |
Size Code | 1611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 594D106X0020B2T
This table gives cross-reference parts and alternative options found for 594D106X0020B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D106X0020B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D106X0020B2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1611, CHIP | Vishay Intertechnologies | 594D106X0020B2T vs 595D106X0020B2T |