Part Details for 594D107X0016D2T by Vishay Dale
Overview of 594D107X0016D2T by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 594D107X0016D2T
594D107X0016D2T CAD Models
594D107X0016D2T Part Data Attributes:
|
594D107X0016D2T
Vishay Dale
Buy Now
|
Compare Parts:
594D107X0016D2T
Vishay Dale
100UF, 20%, 16V, TANT, 0.090 OHM ESR
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | Vishay |