Part Details for 594D336X9025D8T by Vishay Sprague
Overview of 594D336X9025D8T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D336X9025D8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-594D336X9025D8TCT-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
334 In Stock |
|
$2.0500 / $4.2200 | Buy Now |
Part Details for 594D336X9025D8T
594D336X9025D8T CAD Models
594D336X9025D8T Part Data Attributes
|
594D336X9025D8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D336X9025D8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 3017, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1070 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 594D336X9025D8T
This table gives cross-reference parts and alternative options found for 594D336X9025D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D336X9025D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K025AN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X9025D8T vs T493D336K025AN63307280 |
T493D336K025CB6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X9025D8T vs T493D336K025CB6430WAFL |
T493D336K025CB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X9025D8T vs T493D336K025CB6430 |
T540D336K025AH85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 594D336X9025D8T vs T540D336K025AH85057610 |
T493D336K025AK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X9025D8T vs T493D336K025AK6413 |
T493D336K025AN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X9025D8T vs T493D336K025AN6212 |
T493D336K025CM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X9025D8T vs T493D336K025CM64107280 |
B45125D3366K107 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | 594D336X9025D8T vs B45125D3366K107 |
T493D336K025BC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 594D336X9025D8T vs T493D336K025BC6213 |
T493D336K025AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 594D336X9025D8T vs T493D336K025AC63307280 |