594D476X0016C2T
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT

Overview of 594D476X0016C2T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 594D476X0016C2T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1002-1-ND
DigiKey CAP TANT 47UF 20% 16V 2812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1407
In Stock
  • 1 $3.3100
  • 10 $2.1730
  • 50 $1.7148
  • 100 $1.5719
  • 500 $1.3279
  • 1,000 $1.2516
  • 1,500 $1.2131
  • 2,500 $1.1704
  • 3,500 $1.1453
  • 5,000 $1.1211
$1.1211 / $3.3100 Buy Now
DISTI # 70212843
RS Capacitor, Tantalum, 47uF, Tol 20%, SMT, Vol-Rtg 16V, Tantamount, Low ESR | Sprague / Vishay 594D476X0016C2T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
  • 500 $2.6700
  • 5,000 $2.5400
  • 25,000 $2.4000
  • 50,000 $2.2700
$2.2700 / $2.6700 RFQ
Quest Components Capacitor, Tantalum, 47uf, 16V, 20±% 176
  • 1 $1.6970
  • 56 $1.0182
  • 148 $0.9164
$0.9164 / $1.6970 Buy Now

CAD Models for 594D476X0016C2T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 594D476X0016C2T by Vishay Sprague

594D476X0016C2T
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2813
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
110 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0075 mA
Length
7.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1000 mA
Size Code
2813
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 594D476X0016C2T
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 594D476X0016C2T

This table gives cross-reference parts and alternative options found for 594D476X0016C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D476X0016C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
594D476X0016C2W CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT Vishay Sprague 594D476X0016C2T vs 594D476X0016C2W
594D476X0016C4T CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT Vishay Sprague 594D476X0016C2T vs 594D476X0016C4T
594D476X0016C8T CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2813, CHIP Vishay Sprague 594D476X0016C2T vs 594D476X0016C8T
594D476X0016C2T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2813, CHIP Vishay Intertechnologies 594D476X0016C2T vs 594D476X0016C2T

Related Parts for 594D476X0016C2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 594D476X0016C2T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 594D476X0016C2T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 594D476X0016C2T would you like to use for your alert(s)?
  • Please alert me when 594D476X0016C2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 594D476X0016C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 594D476X0016C2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 594D476X0016C2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 594D476X0016C2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 594D476X0016C2T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: