Part Details for 594D476X9010B2T035 by Vishay Sprague
Overview of 594D476X9010B2T035 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594D476X9010B2T035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D476X9010B2T035-ND
|
DigiKey | CAP TANT 47UF 10% 10V 1611 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0151 | Buy Now |
Part Details for 594D476X9010B2T035
594D476X9010B2T035 CAD Models
594D476X9010B2T035 Part Data Attributes
|
594D476X9010B2T035
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D476X9010B2T035
Vishay Sprague
594D Solid Tantalum Chip Capacitors, TANTAMOUNT®, Conformal Coated, Maximum CV, Low ESR
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | Vishay |