There are no models available for this part yet.
Overview of 595-2301-00-7NF by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 595-2301-00-7NF by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y8197
|
Newark | Led, Cbi, 0.02A, 3.58Mm, 19Mcd, Green, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Luminous Intensity:19Mcd, Forward Voltage:2.1V, Viewing Angle:-, Height:3.58Mm, Width:3.3Mm Rohs Compliant: Yes |Dialight 595-2301-00-7NF RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 595-2301-00-7NF by Dialight
Part Data Attributes for 595-2301-00-7NF by Dialight
595-2301-00-7NF
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
595-2301-00-7NFDialightVS
-