Part Details for 595-2301-00-7SF by Dialight
Overview of 595-2301-00-7SF by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 595-2301-00-7SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-595-2301-00-7SF
|
Mouser Electronics | LED Circuit Board Indicators 2mm, Green PRISM Series RoHS: Compliant | 0 |
|
$0.5990 / $0.6610 | Order Now |
Part Details for 595-2301-00-7SF
595-2301-00-7SF CAD Models
595-2301-00-7SF Part Data Attributes
|
595-2301-00-7SF
Dialight
Buy Now
|
Compare Parts:
595-2301-00-7SF
Dialight
|
Samacsys Manufacturer | Dialight |