There are no models available for this part yet.
Overview of 595-2301-002 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 595-2301-002 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 860 |
|
$0.5775 / $1.6500 | Buy Now | ||
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 640 |
|
$0.7150 / $2.2000 | Buy Now | ||
Quest Components | SINGLE COLOR LED, GREEN, 1.83 mm | 160 |
|
$0.7650 / $1.2750 | Buy Now |
CAD Models for 595-2301-002 by Dialight
Part Data Attributes for 595-2301-002 by Dialight
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
SUPPORTS INFRARED
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Luminous Intensity-Nom
|
11.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3.58 mm
|
Packing Method
|
STRIP
|
Peak Wavelength
|
560 nm
|
Shape
|
EDGE VIEWED RECTANGULAR
|
Size
|
1.83 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.96 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for 595-2301-002
This table gives cross-reference parts and alternative options found for 595-2301-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595-2301-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595-2301-002F | Single Color LED, Green, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2301-002 vs 595-2301-002F |
595-2301007F | SINGLE COLOR LED, GREEN, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2301-002 vs 595-2301007F |
595-2301-007F | Single Color LED, Green, 1.8mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 595-2301-002 vs 595-2301-007F |
595-2301-013 | SINGLE COLOR LED, GREEN, 1.83mm, SURFACE MOUNT PACKAGE-2 | Dialight | 595-2301-002 vs 595-2301-013 |
Related Parts for 595-2301-002
-
595-2301-013Visible LEDs
-
5KP75C-BTransient Suppressors
-
1757242Terminals and Terminal Blocks
-
5SGXMA4K2F35I2NField Programmable Gate Arrays
-
57M22-04-1-03SRotary Switches
-
5962-9460206Q2AOperational Amplifiers
-
5962-0822703HUCOptocoupler
-
5962-9681901QRABus Driver/Transceivers
-
5962-87716022AMultiplexers or Switches