595-2701-002F
Dialight
Description: Single Color LED, Yellow, 1.8mm, ROHS COMPLIANT PACKAGE-2

Overview of 595-2701-002F by Dialight

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLP2701 Toshiba Electronic Devices & Storage Corporation Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L

CAD Models for 595-2701-002F by Dialight
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 595-2701-002F by Dialight

595-2701-002F
Dialight
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIALIGHT CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Dialight
Additional Feature
SUPPORTS INFRARED
Color
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e4
Luminous Intensity-Nom
41.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.45 mm
Packing Method
STRIP
Peak Wavelength
592 nm
Shape
RECTANGULAR
Size
1.8 mm
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Pitch
2.94 mm
Viewing Angle
40 deg
Want to compare parts?
  1. 595-2701-002F
    Dialight
    Single Color LED, Yellow, 1.8mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for 595-2701-002F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595-2701-002F by Dialight.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595-2701-002F by Dialight

Select Manufacturer
Which Manufacturer of 595-2701-002F would you like to use for your alert(s)?
  • Please alert me when 595-2701-002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595-2701-002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595-2701-002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595-2701-002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595-2701-002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595-2701-002F by Dialight

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: