Part Details for 595-2701-007F by Dialight
Overview of 595-2701-007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 595-2701-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4848
|
Newark | Indicator, Led Pcb, 2Mm, Yellow, 2.02V, Bulb Size:2Mm, Color:Allngap Yellow, Forward Current If:20Ma, Forward Voltage:2.02V, Height:3.58Mm, Led Color:Yellow, Led Mounting:Smd, Leaded Process Compatible:Yes, Luminous Intensity:41Mcd Rohs Compliant: Yes |Dialight 595-2701-007F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1632 |
|
RFQ |
Part Details for 595-2701-007F
595-2701-007F CAD Models
595-2701-007F Part Data Attributes
|
595-2701-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
595-2701-007F
Dialight
Single Color LED, Yellow, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 41.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592 nm | |
Shape | RECTANGULAR | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.94 mm | |
Viewing Angle | 40 deg |