There are no models available for this part yet.
Overview of 5952301007SNF by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5952301007SNF by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5952301007SNF-ND
|
DigiKey | LED CBI 2MM PRISM G 7 R Min Qty: 1200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7337 / $0.7944 | Buy Now | |
DISTI #
5952-301-007S-NF
|
TTI | LED Circuit Board Indicators 2mm, Green PRISM Series Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7800 | Buy Now |
CAD Models for 5952301007SNF by Dialight
Part Data Attributes for 5952301007SNF by Dialight
5952301007SNF
Dialight
|
|
---|---|
Samacsys Manufacturer
|
Dialight
|
Want to compare parts?
-
5952301007SNFDialightVS
-