-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-595D127X9020R4TCT-ND
|
DigiKey | CAP TANT 120UF 10% 20V 2824 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
580 In Stock |
|
$6.5534 / $10.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D127X9020R4T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
595D127X9020R4T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 120 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 140 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.024 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1340 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for 595D127X9020R4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D127X9020R4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R127K020ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020ESAL |
T95R127K020ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020ESSS |
T95R127K020CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020CSSS |
T95R127K020LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020LSAL |
T95R127K020LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020LSAS |
T95R127K020HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020HSAS |
T95R127K020CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020CSBL |
T95R127K020LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020LSSS |
T95R127K020LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020LSSL |
T95R127K020EBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 595D127X9020R4T vs T95R127K020EBBL |