-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CASE C 33UF 16V CAPACITOR, CASE C 33UF 16V; CAPACITANCE:33UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:595; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D336X9016C2T
Vishay Roederstein
Buy Now
|
Compare Parts:
595D336X9016C2T
Vishay Roederstein
CAPACITOR, CASE C 33UF 16V CAPACITOR, CASE C 33UF 16V; CAPACITANCE:33UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:595; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Samacsys Manufacturer | Vishay |