Part Details for 595D475X9010A8TXD by Vishay Intertechnologies
Overview of 595D475X9010A8TXD by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 595D475X9010A8TXD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D475X9010A8TXD
|
Avnet Americas | Cap Tant Solid 4.7uF 10VDC A CASE 10% 3718-17 T/R - Tape and Reel (Alt: 595D475X9010A8TXD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7506 / $0.9535 | Buy Now |