-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1770
|
Newark | Tantalum Capacitor, 47Uf, 20V, 0.19 Ohm, 0.2, Smd, Full Reel, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.19Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 595D476X0020D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
95F9837
|
Newark | Tantalum Capacitor, 47Uf, 20V, 0.19 Ohm, 0.2, Smd, Capacitance:47Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.19Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 595D476X0020D2T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 | Buy Now |
DISTI #
595D476X0020D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 595D476X0020D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.2981 | Buy Now |
DISTI #
74-595D476X0020D2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 20volts 20% D case Conformal RoHS: Compliant | 2762 |
|
$1.7500 / $4.2000 | Buy Now |
|
Future Electronics | 595D Series 47 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.8200 / $1.8700 | Buy Now |
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 90 |
|
$2.1916 / $3.2874 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 20±% | 87 |
|
$2.5950 / $3.8925 | Buy Now |
DISTI #
595D476X0020D2T
|
TTI | Tantalum Capacitors - Solid SMD 47uF 20volts 20% D case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$1.7300 / $1.9900 | Buy Now |
DISTI #
595D476X0020D2T
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 20 V, ± 20%, -55 °C, 125 °C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 595D476X0020D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8090 / $2.2981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D476X0020D2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D476X0020D2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 890 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 595D476X0020D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D476X0020D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-102MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 595D476X0020D2T vs 07016-102MBB |
TCMID476DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 595D476X0020D2T vs TCMID476DT-LF |
TR3D476M020C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D476X0020D2T vs TR3D476M020C0150 |
B45020D4769M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 595D476X0020D2T vs B45020D4769M157 |
293D476X0020D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D476X0020D2T vs 293D476X0020D2WE3 |
B45120D4769M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | 595D476X0020D2T vs B45120D4769M207 |
T83D476M020UZZS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | 595D476X0020D2T vs T83D476M020UZZS |
07016-102MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 595D476X0020D2T vs 07016-102MCC |
TR3D476M020D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D476X0020D2T vs TR3D476M020D0100 |
595D476X0020D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 595D476X0020D2T vs 595D476X0020D4T |