Part Details for T83D476M020UZZS by Vishay Intertechnologies
Overview of T83D476M020UZZS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83D476M020UZZS
T83D476M020UZZS CAD Models
T83D476M020UZZS Part Data Attributes
|
T83D476M020UZZS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83D476M020UZZS
Vishay Intertechnologies
MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83D476M020UZZS
This table gives cross-reference parts and alternative options found for T83D476M020UZZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83D476M020UZZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45197A4476M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T83D476M020UZZS vs B45197A4476M409 |
07016-102MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T83D476M020UZZS vs 07016-102MCC |
TR3D476M020C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476M020UZZS vs TR3D476M020C0200 |
T83D476M020UBSS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83D476M020UZZS vs T83D476M020UBSS |
TLESVD1D476M12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T83D476M020UZZS vs TLESVD1D476M12RE |
T496D476M020ATE300C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T83D476M020UZZS vs T496D476M020ATE300C-7280 |
B45120D4769M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T83D476M020UZZS vs B45120D4769M207 |
TCMID476DTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T83D476M020UZZS vs TCMID476DTLSR250 |
TCMID476DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T83D476M020UZZS vs TCMID476DT-LF |
293D476X0020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83D476M020UZZS vs 293D476X0020D2TE3 |