595D476X0025D2T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP

Overview of 595D476X0025D2T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for 595D476X0025D2T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49C8507
Newark Capacitor,47Uf,25Vdc,20-% Tol,20+% Tol,-10,10%-Tc |Vishay 595D476X0025D2T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.6400
  • 2,000 $2.5200
  • 4,000 $2.3400
  • 8,000 $2.1800
  • 12,000 $2.1000
  • 20,000 $2.0700
$2.0700 / $2.6400 Buy Now
DISTI # 595D476X0025D2T
Avnet Americas 595D476X0025D2T - Tape and Reel (Alt: 595D476X0025D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 500 $1.8935
$1.8935 Buy Now
DISTI # 74-595D476X0025D2T
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 25volts 20% D case Conformal RoHS: Compliant 0
  • 1 $4.0400
  • 10 $3.4800
  • 50 $3.1600
  • 100 $2.6100
  • 250 $2.4300
  • 500 $2.2300
  • 1,000 $2.1500
  • 2,500 $2.1300
$2.1300 / $4.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $1.9700
$1.9700 Buy Now
DISTI # 595D476X0025D2T
Avnet Abacus Surface Mount Tantalum Capacitor, 47 uF, 25 V, � 20%, -55 �C, 125 �C, 2517 [6443-28 Metric] - Tape and Reel (Alt: 595D476X0025D2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 595D476X0025D2T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 595D476X0025D2T by Vishay Intertechnologies

595D476X0025D2T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
260 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0118 mA
Length
7.4 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
760 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. 595D476X0025D2T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for 595D476X0025D2T

This table gives cross-reference parts and alternative options found for 595D476X0025D2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D476X0025D2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495D476M025ATE120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 595D476X0025D2T vs T495D476M025ATE120
TR3D476M025E0250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 595D476X0025D2T vs TR3D476M025E0250
TR3D476M025D0125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 595D476X0025D2T vs TR3D476M025D0125
595D476X0025D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 595D476X0025D2T vs 595D476X0025D8T
T491D476M025AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 595D476X0025D2T vs T491D476M025AT7280
T491D476M025AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 595D476X0025D2T vs T491D476M025AN
TR3D476M025D0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 595D476X0025D2T vs TR3D476M025D0100
T493D476M025BH6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 595D476X0025D2T vs T493D476M025BH6120
TR3D476M025E0350 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP Vishay Intertechnologies 595D476X0025D2T vs TR3D476M025E0350
T491D476M025AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation 595D476X0025D2T vs T491D476M025AT

Related Parts for 595D476X0025D2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595D476X0025D2T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595D476X0025D2T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 595D476X0025D2T would you like to use for your alert(s)?
  • Please alert me when 595D476X0025D2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595D476X0025D2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595D476X0025D2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595D476X0025D2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595D476X0025D2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595D476X0025D2T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: