-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Red, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9918
|
Newark | 1.6Mm Bilvlprism R, r 13" Rl/Reel Rohs Compliant: Yes |Dialight 596-2020-013F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
2266-596-2020-013FTR-ND
|
DigiKey | LED CBI Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
645-596-2020-013F
|
Mouser Electronics | LED Circuit Board Indicators 1.6mm BiLevel Red Red RoHS: Compliant | 1853 |
|
$0.6690 / $1.8200 | Buy Now |
|
Future Electronics | 596 Series Bi Level Red 1.6 mm 30° 35 mcd 1.8 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
|
Onlinecomponents.com | SMD Bi-Level, right-angle LED indicator with a 1.6mm diameter round lens - Red,Red - 13" Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.7080 / $0.8450 | Buy Now |
DISTI #
596-2020-013F
|
TTI | LED Circuit Board Indicators 1.6mm BiLevel Red Red RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$0.6800 / $0.9200 | Buy Now |
DISTI #
000000000006270395
|
Sager | LED Circuit Board Indicators 1.6mm BiLevel Red Red Min Qty: 1000 | 1000 |
|
$0.7498 / $0.8034 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
|
Master Electronics | SMD Bi-Level, right-angle LED indicator with a 1.6mm diameter round lens - Red,Red - 13" Reel RoHS: Compliant |
2000 Partner Stock |
|
$0.7080 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
596-2020-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
596-2020-013F
Dialight
Single Color LED Array, Red, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.27 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |