-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow/yellow Green, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2324CUKG-12#TRPBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si | |
LTC2324HUKG-16#TRPBF | Analog Devices | 4x, 16-B, 2Msps/Ch Simultaneou | |
LTC2324CUKG-14#PBF | Analog Devices | 4x, 12-B + Sign, 2Msps/Ch Si |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9924
|
Newark | 1.6Mm Bilvlprism Yg, y 13"rl/Reel Rohs Compliant: Yes |Dialight 596-2324-013F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
2266-596-2324-013FTR-ND
|
DigiKey | LED CBI SGL COLOR ARRAY YLW Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$0.9600 | Buy Now |
DISTI #
645-596-2324-013F
|
Mouser Electronics | LED Circuit Board Indicators 1.6mm BiLevel YellowGreen Yellow RoHS: Compliant | 0 |
|
$0.7000 / $1.9000 | Order Now |
|
Future Electronics | 596 Series Yellow Green/Yellow 1.6 mm 30° 3/20 mcd 1.8 V Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$0.9400 / $1.0300 | Buy Now |
|
Onlinecomponents.com | SMD Bi-Level, right-angle LED indicator with a 1.6mm diameter round lens - Yellow-Green,Yellow - 13" Reel RoHS: Compliant |
500 Partner Stock |
|
$0.7080 / $0.8450 | Buy Now |
DISTI #
596-2324-013F
|
TTI | LED Circuit Board Indicators 1.6mm BiLevel YellowGreen Yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
000000000006270401
|
Sager | LED Circuit Board Indicators 1.6mm BiLevel YellowGreen Yellow Min Qty: 1000 | 0 |
|
$0.7498 / $0.8034 | Buy Now |
DISTI #
C1S204900442188
|
Chip1Stop | Indication board RoHS: Compliant | 500 |
|
$1.0500 | Buy Now |
|
Master Electronics | SMD Bi-Level, right-angle LED indicator with a 1.6mm diameter round lens - Yellow-Green,Yellow - 13" Reel RoHS: Compliant |
500 Partner Stock |
|
$0.7080 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
596-2324-013F
Dialight
Buy Now
Datasheet
|
Compare Parts:
596-2324-013F
Dialight
Single Color LED Array, Yellow/yellow Green, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 20.0/3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.27 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |