Part Details for 5962-01-373-7902 by Renesas Electronics Corporation
Overview of 5962-01-373-7902 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-01-373-7902
5962-01-373-7902 CAD Models
5962-01-373-7902 Part Data Attributes
|
5962-01-373-7902
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-373-7902
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-373-7902
This table gives cross-reference parts and alternative options found for 5962-01-373-7902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-373-7902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1536Y-883B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Microchip Technology Inc | 5962-01-373-7902 vs SG1536Y-883B |
MC1436P1 | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | 5962-01-373-7902 vs MC1436P1 |
HA7-2640/883 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | 5962-01-373-7902 vs HA7-2640/883 |
5962-01-386-2636 | Operational Amplifier | Renesas Electronics Corporation | 5962-01-373-7902 vs 5962-01-386-2636 |
MC1436CD | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | 5962-01-373-7902 vs MC1436CD |
HA7-2645-5 | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | 5962-01-373-7902 vs HA7-2645-5 |
7800302PA | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | 5962-01-373-7902 vs 7800302PA |
OPA445AU/2K5E4 | OP-AMP, 5000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | 5962-01-373-7902 vs OPA445AU/2K5E4 |
SG1436T | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Microsemi Corporation | 5962-01-373-7902 vs SG1436T |
HA7-2645-5 | OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | 5962-01-373-7902 vs HA7-2645-5 |