Part Details for 5962-0720401VXC by Texas Instruments
Overview of 5962-0720401VXC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-0720401VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$4,956.8400 / $6,744.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$8,130.3900 | Buy Now | |
|
Quest Components | 16 |
|
$7,200.0000 / $9,000.0000 | Buy Now |
Part Details for 5962-0720401VXC
5962-0720401VXC CAD Models
5962-0720401VXC Part Data Attributes
|
5962-0720401VXC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-0720401VXC
Texas Instruments
QMLV, 150-krad, ceramic, 14-bit, single-channel, 400-MSPS DAC 52-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, TPAK52,1.6SQ,25 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.9 V | |
Analog Output Voltage-Min | 2.15 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQFP-F52 | |
Length | 13.97 mm | |
Linearity Error-Max (EL) | 0.0281% | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | TPAK52,1.6SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Sample Rate | 400 MHz | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 3.42 mm | |
Settling Time-Nom (tstl) | 0.012 µs | |
Supply Current-Max | 148 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 13.97 mm |