Part Details for 5962-0822701HYC by Broadcom Limited
Overview of 5962-0822701HYC by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962-0822701HYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-0822701HYC-ND
|
DigiKey | OPTOISOLATOR 1.5KV DARL 8DIP BJ Min Qty: 37 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$104.1860 | Buy Now |
DISTI #
5962-0822701HYC
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP - Bulk (Alt: 5962-0822701HYC) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0440 / $110.6400 | Buy Now |
DISTI #
630-5962-0822701HYC
|
Mouser Electronics | Logic Output Optocouplers 3.3V 1CH 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$102.6400 | Order Now |
Part Details for 5962-0822701HYC
5962-0822701HYC CAD Models
5962-0822701HYC Part Data Attributes
|
5962-0822701HYC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-0822701HYC
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |
Alternate Parts for 5962-0822701HYC
This table gives cross-reference parts and alternative options found for 5962-0822701HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0822701HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0822701HYA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-0822701HYC vs 5962-0822701HYA |
ACPL-5701L-100 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | 5962-0822701HYC vs ACPL-5701L-100 |