Part Details for ACPL-5701L-100 by Broadcom Limited
Overview of ACPL-5701L-100 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-5701L-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-5701L-100-ND
|
DigiKey | OPTOISOLATOR 1.5KV DARL 8DIP BJ Min Qty: 37 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$104.1860 | Buy Now |
DISTI #
ACPL-5701L-100
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: ACPL-5701L-100) RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$94.0440 / $110.6400 | Buy Now |
DISTI #
630-ACPL-5701L-100
|
Mouser Electronics | Logic Output Optocouplers 3.3V 1CH 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$102.6400 | Order Now |
Part Details for ACPL-5701L-100
ACPL-5701L-100 CAD Models
ACPL-5701L-100 Part Data Attributes
|
ACPL-5701L-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-5701L-100
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES |
Alternate Parts for ACPL-5701L-100
This table gives cross-reference parts and alternative options found for ACPL-5701L-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-5701L-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-5701L-100 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | ACPL-5701L-100 vs ACPL-5701L-100 |
5962-0822701HYA | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | ACPL-5701L-100 vs 5962-0822701HYA |
5962-0822701HYA | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | ACPL-5701L-100 vs 5962-0822701HYA |
5962-0822701HYX | IC Output Optocoupler, 1-Element, DIP-8 | Agilent Technologies Inc | ACPL-5701L-100 vs 5962-0822701HYX |
5962-0822701HYC | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 | Avago Technologies | ACPL-5701L-100 vs 5962-0822701HYC |
5962-0822701HYC | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, DIP-8 | Broadcom Limited | ACPL-5701L-100 vs 5962-0822701HYC |