Part Details for 5962-3826719QMC by Maxim Integrated Products
Overview of 5962-3826719QMC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-3826719QMC
5962-3826719QMC CAD Models
5962-3826719QMC Part Data Attributes:
|
5962-3826719QMC
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-3826719QMC
Maxim Integrated Products
EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e4 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.05 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-3826719QMC
This table gives cross-reference parts and alternative options found for 5962-3826719QMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-3826719QMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3826719Q7C | EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826719QMC vs 5962-3826719Q7C |
5962-3826719QMX | EEPROM, 128KX8, 120ns, Parallel, CMOS, CDFP32, CERAMIC, DFP-32 | Maxim Integrated Products | 5962-3826719QMC vs 5962-3826719QMX |
5962-3826719V6C | EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 | Data Device Corporation | 5962-3826719QMC vs 5962-3826719V6C |
5962-3826719Q7X | EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826719QMC vs 5962-3826719Q7X |
5962-3826719Q6X | EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826719QMC vs 5962-3826719Q6X |
5962-3826719Q6C | EEPROM, 128KX8, 120ns, Parallel, CMOS, FP-32 | Maxim Integrated Products | 5962-3826719QMC vs 5962-3826719Q6C |