Part Details for 5962-7802001M2A by AMD
Overview of 5962-7802001M2A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 5962-7802001M2A
5962-7802001M2A CAD Models
5962-7802001M2A Part Data Attributes:
|
5962-7802001M2A
AMD
Buy Now
|
Compare Parts:
5962-7802001M2A
AMD
Line Receiver, 4 Func, 4 Rcvr, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-7802001M2A
This table gives cross-reference parts and alternative options found for 5962-7802001M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802001M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LBC172A16DWRG4 | Quad RS-485 Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | 5962-7802001M2A vs SN75LBC172A16DWRG4 |
FIN1032MX_NL | Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-7802001M2A vs FIN1032MX_NL |
SN75161BN | Octal General-Purpose Interface Bus Transceiver 20-PDIP 0 to 70 | Texas Instruments | 5962-7802001M2A vs SN75161BN |
DS26S11CN | IC LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802001M2A vs DS26S11CN |
DS96F175CW | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802001M2A vs DS96F175CW |
SN75172DWG4 | Quadruple Differential Line Driver 20-SOIC 0 to 70 | Texas Instruments | 5962-7802001M2A vs SN75172DWG4 |
DS96F174MMW8 | IC QUAD LINE DRIVER, UUC, WAFER, Line Driver or Receiver | National Semiconductor Corporation | 5962-7802001M2A vs DS96F174MMW8 |
SN65LVDT32BDR | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | 5962-7802001M2A vs SN65LVDT32BDR |
AM26LS31MFK | QUAD LINE DRIVER, CQCC20, LCC-20 | Texas Instruments | 5962-7802001M2A vs AM26LS31MFK |
AM26LS32AIDRE4 | QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 5962-7802001M2A vs AM26LS32AIDRE4 |