Part Details for 5962-85131013X by Renesas Electronics Corporation
Overview of 5962-85131013X by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-85131013X
5962-85131013X CAD Models
5962-85131013X Part Data Attributes
|
5962-85131013X
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962-85131013X
Renesas Electronics Corporation
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2352 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-85131013X
This table gives cross-reference parts and alternative options found for 5962-85131013X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-85131013X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-0506A-8 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Harris Semiconductor | 5962-85131013X vs HI4-0506A-8 |
5962-85131013A | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131013X vs 5962-85131013A |
ADG506ATE/883B | 16-Channel Multiplexer (Superior DG506A Replacement) | Analog Devices Inc | 5962-85131013X vs ADG506ATE/883B |
HI4-0506A-8 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28 | Intersil Corporation | 5962-85131013X vs HI4-0506A-8 |
HI4-506/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | 5962-85131013X vs HI4-506/883 |
5962-85131073A | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131013X vs 5962-85131073A |
HI4-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | 5962-85131013X vs HI4-546/883 |
AD7506TE/883B | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-85131013X vs AD7506TE/883B |
5962-85131073X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Maxim Integrated Products | 5962-85131013X vs 5962-85131073X |
HI4-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | 5962-85131013X vs HI4-0546/883 |