Part Details for ADG506ATE/883B by Analog Devices Inc
Overview of ADG506ATE/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG506ATE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4848
|
Newark | Multiplexer, Cmos Analogue, Lcc, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Lcc, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: No |Analog Devices ADG506ATE/883B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$202.1700 / $215.8500 | Buy Now |
DISTI #
505-ADG506ATE/883B-ND
|
DigiKey | IC MUX 16:1 300OHM 28LCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
26 In Stock |
|
$194.4157 / $207.5700 | Buy Now |
DISTI #
584-ADG506ATE883B
|
Mouser Electronics | Multiplexer Switch ICs 16 CHANNEL CMOS MUX IC RoHS: Not Compliant | 3 |
|
$194.3900 / $207.5500 | Buy Now |
|
Analog Devices Inc | 16 CHANNEL CMOS MUX IC Min Qty: 1 Package Multiple: 1 | 1401 |
|
$108.1100 / $207.5700 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 16 Channel, 28 Pin, Ceramic, LCC | 1 |
|
$187.4250 | Buy Now |
DISTI #
ADG506ATE/883B
|
Richardson RFPD | MULTIPLEXER RoHS: Not Compliant Min Qty: 1 | 583 |
|
$160.8100 | Buy Now |
|
MacroQuest Electronics | STOCK | 700 |
|
$230.7000 | Buy Now |
Part Details for ADG506ATE/883B
ADG506ATE/883B CAD Models
ADG506ATE/883B Part Data Attributes
|
ADG506ATE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG506ATE/883B
Analog Devices Inc
16-Channel Multiplexer (Superior DG506A Replacement)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.43 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for ADG506ATE/883B
This table gives cross-reference parts and alternative options found for ADG506ATE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG506ATE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI4-506/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Harris Semiconductor | ADG506ATE/883B vs HI4-506/883 |
HI4-0506/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Harris Semiconductor | ADG506ATE/883B vs HI4-0506/883 |
5962-85131073A | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | ADG506ATE/883B vs 5962-85131073A |
5962-85131013X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | ADG506ATE/883B vs 5962-85131013X |
5962-85131073X | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28, CERAMIC, LCC-28 | Harris Semiconductor | ADG506ATE/883B vs 5962-85131073X |
HI4-0546/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | ADG506ATE/883B vs HI4-0546/883 |
ADG506ATE | 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | ADG506ATE/883B vs ADG506ATE |
HI4-0506A-8 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Harris Semiconductor | ADG506ATE/883B vs HI4-0506A-8 |
HI4-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Renesas Electronics Corporation | ADG506ATE/883B vs HI4-546/883 |
HI4-546/883 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CQCC28 | Harris Semiconductor | ADG506ATE/883B vs HI4-546/883 |