Datasheets
5962-8515517RA by:

High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125

Part Details for 5962-8515517RA by Texas Instruments

Overview of 5962-8515517RA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for 5962-8515517RA

5962-8515517RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8515517RA Part Data Attributes

5962-8515517RA Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-8515517RA Texas Instruments High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 52.5 MHz
JESD-30 Code R-GDIP-T20
Length 24.195 mm
Number of Dedicated Inputs 10
Number of I/O Lines 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD
Propagation Delay 12 ns
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for 5962-8515517RA

This table gives cross-reference parts and alternative options found for 5962-8515517RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8515517RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PAL16L8D/2PC OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 AMD 5962-8515517RA vs PAL16L8D/2PC
TIBPAL16L8-10MJ OT PLD, 12ns, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8515517RA vs TIBPAL16L8-10MJ
PAL16L8-10/BRA OT PLD, 10ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 AMD 5962-8515517RA vs PAL16L8-10/BRA
TIBPAL16L8-10CN Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 Texas Instruments 5962-8515517RA vs TIBPAL16L8-10CN
5962-8515517RX OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8515517RA vs 5962-8515517RX
PAL16L8-10DMB OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8515517RA vs PAL16L8-10DMB
PLUS16L8/BRA OT PLD, 12ns, TTL, CDIP20 YAGEO Corporation 5962-8515517RA vs PLUS16L8/BRA
Part Number Description Manufacturer Compare
PAL16L8-10DMB OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 5962-8515517RA vs PAL16L8-10DMB
PLUS16L8DN OT PLD, 10ns, PDIP20 NXP Semiconductors 5962-8515517RA vs PLUS16L8DN
PAL16L8-10/BRA OT PLD, 10ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 AMD 5962-8515517RA vs PAL16L8-10/BRA
TIBPAL16L8-10CN Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 Texas Instruments 5962-8515517RA vs TIBPAL16L8-10CN
PLUS16L8/BRA OT PLD, 12ns, TTL, CDIP20 YAGEO Corporation 5962-8515517RA vs PLUS16L8/BRA
5962-8515517RX OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8515517RA vs 5962-8515517RX
TIBPAL16L8-10MJ OT PLD, 12ns, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8515517RA vs TIBPAL16L8-10MJ

5962-8515517RA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8515517RA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8515517RA by Texas Instruments

  • Please alert me when 5962-8515517RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8515517RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8515517RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8515517RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8515517RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8515517RA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: