Part Details for 5962-8602102XC by Thales Components Corp
Overview of 5962-8602102XC by Thales Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8602102XC
5962-8602102XC CAD Models
5962-8602102XC Part Data Attributes
|
5962-8602102XC
Thales Components Corp
Buy Now
Datasheet
|
Compare Parts:
5962-8602102XC
Thales Components Corp
Math Coprocessor, 32-Bit, HCMOS, 1.080 X 1.080 INCH, 0.345 INCH HEIGHT, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THALES COMPONENTS CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XPGA-P68 | |
JESD-609 Code | e4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8602102XC
This table gives cross-reference parts and alternative options found for 5962-8602102XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8602102XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS32381-20 | IC 32-BIT, FLOATING POINT ACCELERATOR, PPGA68, PGA-68, Math Processor | National Semiconductor Corporation | 5962-8602102XC vs NS32381-20 |
SPAK68882CFN25A | Math Coprocessor, 32-Bit, HCMOS, PQCC68, PLASTIC, LCC-68 | Motorola Semiconductor Products | 5962-8602102XC vs SPAK68882CFN25A |
NS32381V-20 | 32-BIT, FLOATING POINT ACCELERATOR, PQCC68, PLASTIC, LCC-68 | Texas Instruments | 5962-8602102XC vs NS32381V-20 |
MC68881RC16 | Math Coprocessor, 32-Bit, CMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | 5962-8602102XC vs MC68881RC16 |
TS68882MF25 | Math Coprocessor, 32-Bit, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 5962-8602102XC vs TS68882MF25 |
5962-8953401MXX | Math Coprocessor, 32-Bit, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.345 INCH HEIGHT, PGA-68 | Intel Corporation | 5962-8602102XC vs 5962-8953401MXX |
TMP68881YC-12 | IC MATH COPROCESSOR, CPGA68, PGA-68, Math Processor | Toshiba America Electronic Components | 5962-8602102XC vs TMP68881YC-12 |
MC68881RC25 | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Motorola Mobility LLC | 5962-8602102XC vs MC68881RC25 |
TS68882DESC01YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | e2v technologies | 5962-8602102XC vs TS68882DESC01YA |
5962-8946305YA | Math Coprocessor, CMOS, CQFP68, CERAMIC, QFP-68 | Thales Group | 5962-8602102XC vs 5962-8946305YA |