Part Details for 5962-8605301LA by AMD
Overview of 5962-8605301LA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8605301LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 1 |
|
$20.9300 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 94 |
|
$42.6736 / $53.3420 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Ceramic, DIP | 4 |
|
$31.2000 | Buy Now |
Part Details for 5962-8605301LA
5962-8605301LA CAD Models
5962-8605301LA Part Data Attributes:
|
5962-8605301LA
AMD
Buy Now
Datasheet
|
Compare Parts:
5962-8605301LA
AMD
OT PLD, 30ns, PAL-Type, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8605301LA
This table gives cross-reference parts and alternative options found for 5962-8605301LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8605301LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10-35JCR | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 5962-8605301LA vs PALC22V10-35JCR |
PALC22V10L-35JCR | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 5962-8605301LA vs PALC22V10L-35JCR |
AMPAL22V10DC | OT PLD, 35ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10DC |
AMPAL22V10PC | OT PLD, 35ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10PC |
AMPAL22V10DCB | OT PLD, 35ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10DCB |
TIBPAL22V10CNT | OT PLD, 35ns, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 5962-8605301LA vs TIBPAL22V10CNT |
AMPAL22V10ADCB | OT PLD, 25ns, PAL-Type, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10ADCB |
AMPAL22V10A/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | 5962-8605301LA vs AMPAL22V10A/BLA |
TIBPAL22V10ACNT | High-Performance Impact<TM> Programmable Array Logic Circuits 24-PDIP 0 to 75 | Texas Instruments | 5962-8605301LA vs TIBPAL22V10ACNT |
PALC22V10L-35JCT | OT PLD, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | 5962-8605301LA vs PALC22V10L-35JCT |