Memory
5962-8606301XX
Description: UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of 5962-8606301XX by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8606301XX by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8606301XX by Micross Components

5962-8606301XX
Micross Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
200 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e4
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.8928 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 5962-8606301XX
    Micross Components
    UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for 5962-8606301XX

This table gives cross-reference parts and alternative options found for 5962-8606301XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8606301XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8606301XC UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Atmel Corporation 5962-8606301XX vs 5962-8606301XC
FT27C256R-20DC UVPROM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-8606301XX vs FT27C256R-20DC
FT27C256R-20DI UVPROM, 32KX8, 20ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 5962-8606301XX vs FT27C256R-20DI
FT27C256R-20DM/883 UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Force Technologies Ltd 5962-8606301XX vs FT27C256R-20DM/883
AT27C256R-20DM/883 UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation 5962-8606301XX vs AT27C256R-20DM/883
5962-8606301XA UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 Intel Corporation 5962-8606301XX vs 5962-8606301XA
5962-8606301XX UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Waferscale Integration Inc 5962-8606301XX vs 5962-8606301XX
5962-8606301XX 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments 5962-8606301XX vs 5962-8606301XX
5962-8606301XA UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Micross Components 5962-8606301XX vs 5962-8606301XA
5962-8606301XX UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 5962-8606301XX vs 5962-8606301XX
Part Number Description Manufacturer Compare
FT27C256R-20LM UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 5962-8606301XX vs FT27C256R-20LM
FT27C256R-20LMB UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd 5962-8606301XX vs FT27C256R-20LMB
UPD27C256AD-20 UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 NEC Electronics Group 5962-8606301XX vs UPD27C256AD-20
QP27C256L-200/XA UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v 5962-8606301XX vs QP27C256L-200/XA
QD27C256-200V10 UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Intel Corporation 5962-8606301XX vs QD27C256-200V10
CY27C256A-200WI UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor 5962-8606301XX vs CY27C256A-200WI
NM27C256N200 OTP ROM, 32KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation 5962-8606301XX vs NM27C256N200
WS27C256L-20DMB UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Waferscale Integration Inc 5962-8606301XX vs WS27C256L-20DMB
AM27C256-205DCB UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 5962-8606301XX vs AM27C256-205DCB
AM27C256-200/BXA UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD 5962-8606301XX vs AM27C256-200/BXA

Related Parts for 5962-8606301XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8606301XX by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8606301XX by Micross Components

Select Manufacturer
Which Manufacturer of 5962-8606301XX would you like to use for your alert(s)?
  • Please alert me when 5962-8606301XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8606301XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8606301XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8606301XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8606301XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8606301XX by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: